


LT3502IMS#PBF | |
|---|---|
DigiKey Part Number | LT3502IMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3502IMS#PBF |
Description | IC REG BUCK ADJ 500MA 10MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT3502IMS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V | |
Current - Output | ||
Frequency - Switching | 1.1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,80000 € | 6,80 € |
| 10 | 5,26300 € | 52,63 € |
| 50 | 4,64680 € | 232,34 € |
| 100 | 4,45620 € | 445,62 € |
| 250 | 4,25492 € | 1.063,73 € |
| 500 | 4,13358 € | 2.066,79 € |
| 1.000 | 4,03372 € | 4.033,72 € |
| Unit Price without VAT: | 6,80000 € |
|---|---|
| Unit Price with VAT: | 8,09200 € |



