Standard (General Purpose) Amplifier 1 Circuit 20-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit 20-TSSOP-EP
20 TSSOP EP

LT1970AIFE#PBF

DigiKey Part Number
505-LT1970AIFE#PBF-ND
Manufacturer
Manufacturer Product Number
LT1970AIFE#PBF
Description
IC OPAMP GP 1 CIRCUIT 20TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 20-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT1970AIFE#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1.6V/µs
Gain Bandwidth Product
3.6 MHz
Current - Input Bias
160 nA
Voltage - Input Offset
200 µV
Current - Supply
7mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
20-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.502
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
114,60000 €14,60 €
1011,58500 €115,85 €
7410,16041 €751,87 €
1489,82628 €1.454,29 €
2969,55139 €2.827,21 €
5189,36529 €4.851,22 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,60000 €
Unit Price with VAT:17,37400 €