Buck Switching Regulator IC Positive Adjustable 1.24V 1 Output 550mA (Switch) 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1.24V 1 Output 550mA (Switch) 16-SOIC (0.154", 3.90mm Width)
Introducing Power by Linear

LT1777IS#PBF

DigiKey Part Number
LT1777IS#PBF-ND
Manufacturer
Manufacturer Product Number
LT1777IS#PBF
Description
IC REG BUCK ADJ 550MA 16SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.24V 1 Output 550mA (Switch) 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LT1777IS#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
7.4V
Voltage - Input (Max)
48V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
30V
Current - Output
Frequency - Switching
100kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.562
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,03000 €10,03 €
107,86400 €78,64 €
506,99720 €349,86 €
1006,72880 €672,88 €
2506,44528 €1.611,32 €
5006,27448 €3.137,24 €
1.0006,13387 €6.133,87 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,03000 €
Unit Price with VAT:11,93570 €