


LT1767EMS8E#PBF | |
|---|---|
DigiKey Part Number | LT1767EMS8E#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1767EMS8E#PBF |
Description | IC REG BUCK SEPIC ADJ 1.5A 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, SEPIC Switching Regulator IC Positive Adjustable 1.2V 1 Output 1.5A 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT1767EMS8E#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 22.5V | |
Current - Output | ||
Frequency - Switching | 1.25MHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,85000 € | 8,85 € |
| 10 | 6,90000 € | 69,00 € |
| 50 | 6,12120 € | 306,06 € |
| 100 | 5,88000 € | 588,00 € |
| 250 | 5,62520 € | 1.406,30 € |
| 500 | 5,47170 € | 2.735,85 € |
| 1.000 | 5,34533 € | 5.345,33 € |
| Unit Price without VAT: | 8,85000 € |
|---|---|
| Unit Price with VAT: | 10,53150 € |


