


DC631B | |
|---|---|
DigiKey Part Number | DC631B-ND |
Manufacturer | |
Manufacturer Product Number | DC631B |
Description | EVAL BOARD FOR LTC3455 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3455 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | - | |
Utilized IC / Part | LTC3455 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,00000 € | 118,00 € |
| Unit Price without VAT: | 118,00000 € |
|---|---|
| Unit Price with VAT: | 140,42000 € |


