Handheld/Mobile Devices PMIC 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Handheld/Mobile Devices PMIC 24-QFN (4x4)
Introducing Power by Linear

LTC3455EUF#PBF

DigiKey Part Number
505-LTC3455EUF#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3455EUF#PBF
Description
IC CONV DC/DC DUAL USBBATT 24QFN
Customer Reference
Detailed Description
Handheld/Mobile Devices PMIC 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC3455EUF#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Handheld/Mobile Devices
Current - Supply
-
Voltage - Supply
3V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,08000 €10,08 €
107,90600 €79,06 €
916,79956 €618,76 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,08000 €
Unit Price with VAT:11,99520 €