LTC2486 Easy Drive™ 16 Bit 15 Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTC2486 Easy Drive™ 16 Bit 15 Samples per Second Analog to Digital Converter (ADC) Evaluation Board
DC1009A-C
DC1009A-C

DC1009A-C

DigiKey Part Number
DC1009A-C-ND
Manufacturer
Manufacturer Product Number
DC1009A-C
Description
BOARD DELTA SIGMA ADC LTC2486
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2486 Easy Drive™ 16 Bit 15 Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Active
Number of A/D Converters
1
Number of Bits
16
Sampling Rate (Per Second)
15
Data Interface
MICROWIRE™, Serial, SPI™
Input Range
-
Power (Typ) @ Conditions
-
Utilized IC / Part
LTC2486
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
160,69000 €60,69 €
Manufacturers Standard Package
Unit Price without VAT:60,69000 €
Unit Price with VAT:72,22110 €