


LTC2486IDE#PBF | |
|---|---|
DigiKey Part Number | LTC2486IDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2486IDE#PBF |
Description | IC ADC 16BIT 14-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 14-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2486IDE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 15 | |
Number of Inputs | 2, 4 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-DFN (4x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 € | 7,93 € |
| 10 | 6,16300 € | 61,63 € |
| 91 | 5,26363 € | 478,99 € |
| 182 | 5,07841 € | 924,27 € |
| 273 | 4,98568 € | 1.361,09 € |
| 546 | 4,84963 € | 2.647,90 € |
| 1.001 | 4,75060 € | 4.755,35 € |
| Unit Price without VAT: | 7,93000 € |
|---|---|
| Unit Price with VAT: | 9,43670 € |


