JFET 2 N-Channel (Dual) 60 V 500 mW Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSK489 SOT-23 6L ROHS

DigiKey Part Number
4004-LSK489SOT-236LROHSTR-ND - Tape & Reel (TR)
4004-LSK489SOT-236LROHSCT-ND - Cut Tape (CT)
4004-LSK489SOT-236LROHSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSK489 SOT-23 6L ROHS
Description
JFET 2N-CH 60V SOT23-6
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
JFET 2 N-Channel (Dual) 60 V 500 mW Surface Mount SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LSK489 SOT-23 6L ROHS Models
Product Attributes
Filter Similar Products
Category
Voltage - Cutoff (VGS off) @ Id
1.5 V @ 1 nA
Manufacturer
Linear Integrated Systems, Inc.
Input Capacitance (Ciss) (Max) @ Vds
8pF @ 15V
Series
Power - Max
500 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
FET Type
2 N-Channel (Dual)
Package / Case
SOT-23-6
Voltage - Breakdown (V(BR)GSS)
60 V
Supplier Device Package
SOT-23-6
Current - Drain (Idss) @ Vds (Vgs=0)
2.5 mA @ 15 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSK489A SOT-23 6L ROHSLinear Integrated Systems, Inc.2.2294004-LSK489ASOT-236LROHSCT-ND5,59000 €Parametric Equivalent
LSK489B SOT-23 6L ROHSLinear Integrated Systems, Inc.2.6084004-LSK489BSOT-236LROHSCT-ND5,59000 €Parametric Equivalent
In-Stock: 2.941
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,18000 €5,18 €
54,66000 €23,30 €
104,46500 €44,65 €
254,23440 €105,86 €
504,07660 €203,83 €
1003,93190 €393,19 €
5003,64064 €1.820,32 €
1.0003,57595 €3.575,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0003,37809 €10.134,27 €
Manufacturers Standard Package
Unit Price without VAT:5,18000 €
Unit Price with VAT:6,16420 €