
NSVJ6904DSB6T1G | |
|---|---|
DigiKey Part Number | NSVJ6904DSB6T1GOSTR-ND - Tape & Reel (TR) NSVJ6904DSB6T1GOSCT-ND - Cut Tape (CT) NSVJ6904DSB6T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVJ6904DSB6T1G |
Description | JFET 2N-CH 25V 50MA 6CPH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | JFET 2 N-Channel (Dual) 25 V 50 mA 700 mW Surface Mount 6-CPH |
Datasheet | Datasheet |
EDA/CAD Models | NSVJ6904DSB6T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | 2 N-Channel (Dual) | |
Voltage - Breakdown (V(BR)GSS) | 25 V | |
Drain to Source Voltage (Vdss) | 25 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 20 mA @ 5 V | |
Current Drain (Id) - Max | 50 mA | |
Voltage - Cutoff (VGS off) @ Id | 600 mV @ 100 µA | |
Input Capacitance (Ciss) (Max) @ Vds | 6pF @ 5V | |
Resistance - RDS(On) | 25 Ohms | |
Power - Max | 700 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-CPH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,74800 € | 7,48 € |
| 100 | 0,49550 € | 49,55 € |
| 500 | 0,38706 € | 193,53 € |
| 1.000 | 0,35215 € | 352,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30781 € | 923,43 € |
| 6.000 | 0,28549 € | 1.712,94 € |
| 9.000 | 0,27412 € | 2.467,08 € |
| 15.000 | 0,26991 € | 4.048,65 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |







