JFET 2 N-Channel (Dual) 60 V 400 mW Through Hole TO-71
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS3955 TO-71 6L ROHS

DigiKey Part Number
4004-LS3955TO-716LROHS-ND
Manufacturer
Manufacturer Product Number
LS3955 TO-71 6L ROHS
Description
JFET 2N-CH 60V TO71
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
JFET 2 N-Channel (Dual) 60 V 400 mW Through Hole TO-71
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Cutoff (VGS off) @ Id
1 V @ 1 nA
Manufacturer
Linear Integrated Systems, Inc.
Input Capacitance (Ciss) (Max) @ Vds
6pF @ 20V
Series
Power - Max
400 mW
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
FET Type
2 N-Channel (Dual)
Package / Case
TO-71-6 Metal Can
Voltage - Breakdown (V(BR)GSS)
60 V
Supplier Device Package
TO-71
Current - Drain (Idss) @ Vds (Vgs=0)
500 µA @ 20 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LS3954 TO-71 6LLinear Integrated Systems, Inc.1.2804004-LS3954TO-716L-ND8,32000 €Parametric Equivalent
LS3954A TO-71 6L ROHSLinear Integrated Systems, Inc.2494004-LS3954ATO-716LROHS-ND8,48000 €Parametric Equivalent
LS3956 TO-71 6L ROHSLinear Integrated Systems, Inc.4894004-LS3956TO-716LROHS-ND7,91000 €Parametric Equivalent
In-Stock: 457
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,02000 €8,02 €
105,50100 €55,01 €
1004,07800 €407,80 €
5003,62270 €1.811,35 €
Manufacturers Standard Package
Unit Price without VAT:8,02000 €
Unit Price with VAT:9,54380 €