LS3954A TO-71 6L ROHS | |
|---|---|
DigiKey Part Number | 4004-LS3954ATO-716LROHS-ND |
Manufacturer | |
Manufacturer Product Number | LS3954A TO-71 6L ROHS |
Description | JFET 2N-CH 60V TO71 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | JFET 2 N-Channel (Dual) 60 V 400 mW Through Hole TO-71 |
Datasheet | Datasheet |
Category | Voltage - Cutoff (VGS off) @ Id 1 V @ 1 nA |
Manufacturer Linear Integrated Systems, Inc. | Input Capacitance (Ciss) (Max) @ Vds 6pF @ 20V |
Series | Power - Max 400 mW |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
FET Type 2 N-Channel (Dual) | Package / Case TO-71-6 Metal Can |
Voltage - Breakdown (V(BR)GSS) 60 V | Supplier Device Package TO-71 |
Current - Drain (Idss) @ Vds (Vgs=0) 500 µA @ 20 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LS3954 TO-71 6L | Linear Integrated Systems, Inc. | 1.280 | 4004-LS3954TO-716L-ND | 8,32000 € | Parametric Equivalent |
| LS3955 TO-71 6L ROHS | Linear Integrated Systems, Inc. | 457 | 4004-LS3955TO-716LROHS-ND | 8,02000 € | Parametric Equivalent |
| LS3956 TO-71 6L ROHS | Linear Integrated Systems, Inc. | 489 | 4004-LS3956TO-716LROHS-ND | 7,91000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,48000 € | 8,48 € |
| 10 | 5,83500 € | 58,35 € |
| 100 | 4,34090 € | 434,09 € |
| 500 | 3,89892 € | 1.949,46 € |
| Unit Price without VAT: | 8,48000 € |
|---|---|
| Unit Price with VAT: | 10,09120 € |