
LS3550A TO-78 6L | |
|---|---|
DigiKey Part Number | 4004-LS3550ATO-786L-ND |
Manufacturer | |
Manufacturer Product Number | LS3550A TO-78 6L |
Description | TIGHTLY MATCHED, MONOLITHIC DUAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Transistor General Purpose 2 PNP (Dual) 60V 50mA Through Hole TO-78-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Applications | General Purpose | |
Voltage - Rated | 60V | |
Current Rating (Amps) | 50mA | |
Mounting Type | Through Hole | |
Package / Case | TO-78-6 Metal Can | |
Supplier Device Package | TO-78-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,17000 € | 9,17 € |
| 10 | 6,33200 € | 63,32 € |
| 100 | 4,73030 € | 473,03 € |
| 500 | 4,30300 € | 2.151,50 € |
| Unit Price without VAT: | 9,17000 € |
|---|---|
| Unit Price with VAT: | 10,91230 € |




