
LS313 TO-78 6L | |
|---|---|
DigiKey Part Number | 4004-LS313TO-786L-ND |
Manufacturer | |
Manufacturer Product Number | LS313 TO-78 6L |
Description | TIGHTLY MATCHED, MONOLITHIC DUAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transistor General Amplification, High Frequency 2 NPN (Dual) 60V 40mA Through Hole TO-78-6 |
Datasheet | Datasheet |
Category | Voltage - Rated 60V |
Manufacturer Linear Integrated Systems, Inc. | Current Rating (Amps) 40mA |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case TO-78-6 Metal Can |
Transistor Type 2 NPN (Dual) | Supplier Device Package TO-78-6 |
Applications General Amplification, High Frequency | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,48000 € | 8,48 € |
| 10 | 5,83500 € | 58,35 € |
| 100 | 4,34090 € | 434,09 € |
| 500 | 3,89892 € | 1.949,46 € |
| Unit Price without VAT: | 8,48000 € |
|---|---|
| Unit Price with VAT: | 10,09120 € |



