
J506 TO-92 2L | |
|---|---|
DigiKey Part Number | 4004-J506TO-922L-ND |
Manufacturer | |
Manufacturer Product Number | J506 TO-92 2L |
Description | DIODE CUR REG 350MW TO-226-2 |
Customer Reference | |
Detailed Description | Current Regulation Diode 350mW TO-226-2, TO-92-2 (TO-226AC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Voltage - Limiting (Max) | 1.1V | |
Power - Max | 350mW | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-2, TO-92-2 (TO-226AC) | |
Supplier Device Package | TO-92 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 € | 7,30 € |
| 10 | 4,97400 € | 49,74 € |
| 100 | 3,66290 € | 366,29 € |
| 500 | 3,18422 € | 1.592,11 € |
| Unit Price without VAT: | 7,30000 € |
|---|---|
| Unit Price with VAT: | 8,68700 € |


