
J177 TO-92 3L | |
|---|---|
DigiKey Part Number | 4004-J177TO-923L-ND |
Manufacturer | |
Manufacturer Product Number | J177 TO-92 3L |
Description | JFET P-CH 30V TO92 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | JFET P-Channel 30 V 350 mW Through Hole TO-92 |
Datasheet | Datasheet |
Category | Voltage - Cutoff (VGS off) @ Id 800 mV @ 10 nA |
Manufacturer Linear Integrated Systems, Inc. | Resistance - RDS(On) 300 Ohms |
Series | Power - Max 350 mW |
Packaging Bulk | Operating Temperature -55°C ~ 135°C (TJ) |
Part Status Active | Mounting Type Through Hole |
FET Type P-Channel | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Breakdown (V(BR)GSS) 30 V | Supplier Device Package TO-92 |
Current - Drain (Idss) @ Vds (Vgs=0) 1.5 mA @ 15 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,42222 € | 2.422,22 € |
| Unit Price without VAT: | 2,42222 € |
|---|---|
| Unit Price with VAT: | 2,88244 € |

