
NSOPA9051-Q1SPR | |
|---|---|
DigiKey Part Number | 5381-NSOPA9051-Q1SPRTR-ND - Tape & Reel (TR) |
Manufacturer | Levtech |
Manufacturer Product Number | NSOPA9051-Q1SPR |
Description | AUTOMOTIVE, 1-CHANNEL 40V GENERA |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 14V/µs | |
Gain Bandwidth Product | 6 MHz | |
Current - Input Bias | 15 pA | |
Voltage - Input Offset | 200 mV | |
Current - Supply | 540µA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26940 € | 673,50 € |
| 5.000 | 0,26230 € | 1.311,50 € |
| 7.500 | 0,25874 € | 1.940,55 € |
| 12.500 | 0,25480 € | 3.185,00 € |
| 17.500 | 0,25250 € | 4.418,75 € |
| 25.000 | 0,25029 € | 6.257,25 € |
| Unit Price without VAT: | 0,26940 € |
|---|---|
| Unit Price with VAT: | 0,32059 € |

