
NSOPA9051-DSPR | |
|---|---|
DigiKey Part Number | 5381-NSOPA9051-DSPRTR-ND - Tape & Reel (TR) |
Manufacturer | Levtech |
Manufacturer Product Number | NSOPA9051-DSPR |
Description | INDUSTRIAL, 1-CHANNEL 40V GENERA |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 14V/µs | |
Gain Bandwidth Product | 6 MHz | |
Current - Input Bias | 15 pA | |
Voltage - Input Offset | 200 mV | |
Current - Supply | 540µA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15085 € | 377,13 € |
| 5.000 | 0,14645 € | 732,25 € |
| 7.500 | 0,14425 € | 1.081,88 € |
| 12.500 | 0,14180 € | 1.772,50 € |
| 17.500 | 0,14038 € | 2.456,65 € |
| 25.000 | 0,13900 € | 3.475,00 € |
| 62.500 | 0,13605 € | 8.503,12 € |
| Unit Price without VAT: | 0,15085 € |
|---|---|
| Unit Price with VAT: | 0,17951 € |

