
LI-OV8865-MIPI-AF | |
|---|---|
DigiKey Part Number | 2289-LI-OV8865-MIPI-AF-ND |
Manufacturer | |
Manufacturer Product Number | LI-OV8865-MIPI-AF |
Description | OV8865 8M MIPI AF MODULE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3264 x 2448 |
Datasheet | Datasheet |
Category | Sensor OV8865 |
Manufacturer Leopard Imaging Inc. | Pixel Size 1.4µm x 1.4µm |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
Resolution 3264 x 2448 | Size / Dimension 0.335" L x 0.335" W (8.50mm x 8.50mm) |
Frames per Second 30.0 | Height (Max) 0.224" (5.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,55000 € | 94,55 € |
| Unit Price without VAT: | 94,55000 € |
|---|---|
| Unit Price with VAT: | 112,51450 € |


