
LI-OV5640-MIPI-AF-NIR | |
|---|---|
DigiKey Part Number | 2289-LI-OV5640-MIPI-AF-NIR-ND |
Manufacturer | |
Manufacturer Product Number | LI-OV5640-MIPI-AF-NIR |
Description | WITHOUT IR CUTFILTER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RGB 2592 x 1944 Rolling |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leopard Imaging Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | RGB | |
Resolution | 2592 x 1944 | |
Frames per Second | 30.0 | |
Shutter | Rolling | |
Lens Mount | - | |
Sensor | OV5640 | |
Type | - | |
Interface | - | |
Pixel Size | 1.4µm x 1.4µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Height (Max) | 0.208" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,82000 € | 51,82 € |
| Unit Price without VAT: | 51,82000 € |
|---|---|
| Unit Price with VAT: | 61,66580 € |











