LI-OV5640-PAR-AF-PR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LI-OV5640-PAR-AF-PR

DigiKey Part Number
2289-LI-OV5640-PAR-AF-PR-ND
Manufacturer
Manufacturer Product Number
LI-OV5640-PAR-AF-PR
Description
OMNIVISION OV5640 5M SENSOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2592 x 1944 Rolling USB 2.0
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Leopard Imaging Inc.
Series
-
Packaging
Bulk
Part Status
Active
Color
-
Resolution
2592 x 1944
Frames per Second
30.0
Shutter
Rolling
Lens Mount
-
Sensor
OV5640
Type
-
Interface
USB 2.0
Pixel Size
1.4µm x 1.4µm
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Size / Dimension
0.335" L x 0.335" W (8.50mm x 8.50mm)
Height (Max)
0.205" (5.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
189,61000 €89,61 €
Manufacturers Standard Package
Unit Price without VAT:89,61000 €
Unit Price with VAT:106,63590 €