LI-OV5640-USB-65
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LI-OV5640-USB-65

DigiKey Part Number
2289-LI-OV5640-USB-65-ND
Manufacturer
Manufacturer Product Number
LI-OV5640-USB-65
Description
OV5640 5M, LOW COST USB CAMERA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
CMOS USB 2.0
Product Attributes
Type
Description
Select All
Category
Manufacturer
Leopard Imaging Inc.
Series
-
Packaging
Bulk
Part Status
Active
Color
-
Resolution
-
Shutter
-
Lens Mount
-
Sensor
OV5640
Type
CMOS
Interface
USB 2.0
Pixel Size
-
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Size / Dimension
3.150" L x 0.354" W (80.00mm x 9.00mm)
Height (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
176,87000 €76,87 €
Manufacturers Standard Package
Unit Price without VAT:76,87000 €
Unit Price with VAT:91,47530 €