EV2U-RMR1-UMCB-C1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV2U-RMR1-UMCB-C1

DigiKey Part Number
4265-EV2U-RMR1-UMCB-C1-ND
Manufacturer
Manufacturer Product Number
EV2U-RMR1-UMCB-C1
Description
USB2.0 FIXED FOCUS CAMERA MODULE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1920 x 1080 USB 2.0
Product Attributes
Type
Description
Select All
Category
Manufacturer
Innodisk USA Corporation
Series
-
Packaging
Bulk
Part Status
Active
Color
-
Resolution
1920 x 1080
Frames per Second
30.0
Shutter
-
Lens Mount
M5
Sensor
-
Type
-
Interface
USB 2.0
Pixel Size
1.4µm x 1.4µm
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Size / Dimension
2.362" L x 0.315" W (60.00mm x 8.00mm)
Height (Max)
0.189" (4.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
139,05000 €39,05 €
535,96600 €179,83 €
1034,81700 €348,17 €
2533,44280 €836,07 €
5032,50220 €1.625,11 €
10031,63900 €3.163,90 €
Manufacturers Standard Package
Unit Price without VAT:39,05000 €
Unit Price with VAT:46,46950 €