MFR Recommended

Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Discontinued at DigiKey | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 2 | Features Backshell |
Shell Size - Insert 302 | Shielding |
Mounting Type Free Hanging (In-Line), Right Angle | Current Rating (Amps) 3.5A |
Termination Solder Cup | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation G | Contact Material Brass |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FPG.00.302.CLAD22 | LEMO | 0 | 1124-FPG.00.302.CLAD22-ND | 35,33900 € | MFR Recommended |

