
FPG.00.302.CLAD22 | |
|---|---|
DigiKey Part Number | 1124-FPG.00.302.CLAD22-ND |
Manufacturer | |
Manufacturer Product Number | FPG.00.302.CLAD22 |
Description | CONN PLUG MALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 2 | Shielding |
Shell Size - Insert 302 | Current Rating (Amps) 3.5A |
Mounting Type Free Hanging (In-Line), Right Angle | Cable Opening 0.055" ~ 0.087" (1.40mm ~ 2.20mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation G | Contact Material Brass |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 35,33900 € | 353,39 € |
| Unit Price without VAT: | 35,33900 € |
|---|---|
| Unit Price with VAT: | 42,05341 € |

