Direct

FFY.00.650.CLAC27 | |
|---|---|
DigiKey Part Number | FFY.00.650.CLAC27-ND |
Manufacturer | |
Manufacturer Product Number | FFY.00.650.CLAC27 |
Description | CONN INLINE PLUG TRIAX PIN SLDER |
Customer Reference | |
Detailed Description | NIM-CAMAC CD/N 549, Triaxial Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Housing Color Silver |
Mfr | Ingress Protection IP50 - Dust Protected |
Series | Center Contact Material Brass |
Packaging Bulk | Body Material Brass |
Part Status Obsolete | Body Finish Chrome |
Connector Style | Center Contact Plating Gold |
Connector Type Plug, Male Pin | Dielectric Material Polyetheretherketone (PEEK) |
Contact Termination Solder | Operating Temperature -55°C ~ 260°C |
Shield Termination Clamp | Voltage Rating 700 V |
Impedance 50 Ohms | Mating Cycles 1000 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFY.00.650.CLAC29 | LEMO | 0 | FFY.00.650.CLAC29-ND | 36,74000 € | Direct |

