Image for FFY.00.650.CLAC29 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFY.00.650.CLAC29

DigiKey Part Number
FFY.00.650.CLAC29-ND
Manufacturer
Manufacturer Product Number
FFY.00.650.CLAC29
Description
CONN INLINE PLUG
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NIM-CAMAC CD/N 549, Triaxial Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Clamp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
-
Fastening Type
Push-Pull
Features
-
Housing Color
Silver
Ingress Protection
IP50 - Dust Protected
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Chrome
Center Contact Plating
Gold
Dielectric Material
Polyetheretherketone (PEEK)
Operating Temperature
-55°C ~ 260°C
Voltage Rating
700 V
Mating Cycles
1000
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
136,74000 €36,74 €
Manufacturers Standard Package
Unit Price without VAT:36,74000 €
Unit Price with VAT:43,72060 €