



EPY.00.250.NTN | |
|---|---|
DigiKey Part Number | 1124-1358-ND |
Manufacturer | |
Manufacturer Product Number | EPY.00.250.NTN |
Description | CONN NIMCAMAC RCPT R/A 50OHM PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NIM-CAMAC CD/N 549 Connector Receptacle, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | EPY.00.250.NTN Models |
Category | Number of Ports 2 |
Mfr | Housing Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Center Contact Material Bronze |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 260°C |
Impedance 50 Ohms | Voltage Rating 700 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 5000 |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,66000 € | 46,66 € |
| 10 | 39,65600 € | 396,56 € |
| 25 | 37,17440 € | 929,36 € |
| 50 | 35,40140 € | 1.770,07 € |
| 100 | 33,71370 € | 3.371,37 € |
| Unit Price without VAT: | 46,66000 € |
|---|---|
| Unit Price with VAT: | 55,52540 € |











