
TX25-80P-8ST-H1E | |
|---|---|
DigiKey Part Number | 670-2038-ND |
Manufacturer | |
Manufacturer Product Number | TX25-80P-8ST-H1E |
Description | CONN PLUG 80POS VERT GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Center Strip Contacts Through Hole Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 14mm, 18mm, 20mm | |
Height Above Board | 0.441" (11.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,88000 € | 4,88 € |
| 10 | 4,15000 € | 41,50 € |
| 25 | 3,88920 € | 97,23 € |
| 50 | 3,70360 € | 185,18 € |
| 100 | 3,52670 € | 352,67 € |
| 432 | 3,18076 € | 1.374,09 € |
| 864 | 3,02905 € | 2.617,10 € |
| 1.296 | 2,94371 € | 3.815,05 € |
| 2.592 | 2,80337 € | 7.266,34 € |
| Unit Price without VAT: | 4,88000 € |
|---|---|
| Unit Price with VAT: | 5,80720 € |













