
5700100111F | |
|---|---|
DigiKey Part Number | 350-1807-ND |
Manufacturer | |
Manufacturer Product Number | 5700100111F |
Description | LED CBI 2MM 3X1 RED RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Red (x 3) Diffused, Tinted 2V 20mA Round with Domed Top 2.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5700100111F Models |
Category | Millicandela Rating 12.6mcd |
Manufacturer Dialight | Viewing Angle 38° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 2.00mm Dia |
Color Red (x 3) | Voltage Rating 2V |
Wavelength - Peak 635nm | Mounting Type Through Hole, Right Angle |
Configuration 3 High | Base Product Number |
Current 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 25 | 1,99800 € | 49,95 € |
| 100 | 1,73980 € | 173,98 € |
| 500 | 1,52904 € | 764,52 € |
| 1.000 | 1,46043 € | 1.460,43 € |
| 2.000 | 1,40236 € | 2.804,72 € |
| 5.000 | 1,33910 € | 6.695,50 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,60570 € |




