
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 0.9mm | |
Wire Gauge or Range - AWG | 20-24 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 59.0µin (1.50µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,47000 € | 4,47 € |
| 10 | 3,79400 € | 37,94 € |
| 25 | 3,55680 € | 88,92 € |
| 50 | 3,38680 € | 169,34 € |
| 100 | 3,22510 € | 322,51 € |
| 250 | 3,02316 € | 755,79 € |
| 500 | 2,87892 € | 1.439,46 € |
| 1.000 | 2,74161 € | 2.741,61 € |
| 2.500 | 2,57017 € | 6.425,43 € |
| Unit Price without VAT: | 4,47000 € |
|---|---|
| Unit Price with VAT: | 5,31930 € |





