
EGN.0M.655.ZZM | |
|---|---|
DigiKey Part Number | EGN.0M.655.ZZM-ND |
Manufacturer | |
Manufacturer Product Number | EGN.0M.655.ZZM |
Description | CONTACT SOCKET 22-26AWG CRIMP |
Customer Reference | |
Detailed Description | Socket Contact 22-26 AWG Size 0.7mm Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | EGN.0M.655.ZZM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 0.7mm | |
Wire Gauge or Range - AWG | 22-26 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 59.0µin (1.50µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 3,20700 € | 32,07 € |
| 25 | 3,00520 € | 75,13 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,48630 € |








