Similar

EGA.1B.303.CLL | |
|---|---|
DigiKey Part Number | EGA.1B.303.CLL-ND |
Manufacturer | |
Manufacturer Product Number | EGA.1B.303.CLL |
Description | CONN RCPT FMALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | EGA.1B.303.CLL Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Shielding |
Shell Size - Insert 303 | Current Rating (Amps) 12A |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 250°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Bronze |
Termination Solder Cup | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation A | Base Product Number |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G11LAC-P03LPH0-0000 | ODU | 0 | G11LAC-P03LPH0-0000-ND | 30,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 27,10200 € | 271,02 € |
| Unit Price without VAT: | 27,10200 € |
|---|---|
| Unit Price with VAT: | 32,25138 € |


