

G11LAC-P03LPH0-0000 | |
|---|---|
DigiKey Part Number | G11LAC-P03LPH0-0000-ND |
Manufacturer | |
Manufacturer Product Number | G11LAC-P03LPH0-0000 |
Description | CONN RCPT FMALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | G11LAC-P03LPH0-0000 Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome over Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Features Ground |
Number of Positions 3 | Shielding |
Shell Size - Insert 1 | Current Rating (Amps) 12A |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 120°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Brass |
Termination Solder Cup | Insert Material Polyetheretherketone (PEEK) |
Fastening Type Push-Pull, Detent Lock | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Orientation A | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,49000 € | 30,49 € |
| 10 | 25,91400 € | 259,14 € |
| 25 | 24,29200 € | 607,30 € |
| 50 | 23,13300 € | 1.156,65 € |
| 100 | 22,02990 € | 2.202,99 € |
| 250 | 20,65236 € | 5.163,09 € |
| Unit Price without VAT: | 30,49000 € |
|---|---|
| Unit Price with VAT: | 36,28310 € |

