
HMSR DA 75-30-54000 | |
|---|---|
DigiKey Part Number | 398-HMSRDA75-30-54000TR-ND - Tape & Reel (TR) 398-HMSRDA75-30-54000CT-ND - Cut Tape (CT) 398-HMSRDA75-30-54000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMSR DA 75-30-54000 |
Description | CURRENT SENSOR HE 75A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 75A 1 Channel Hall Effect Bidirectional 16-PowerSOIC (0.295", 7.50mm Width), 10 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | - | |
Sensitivity | - | |
Frequency | DC ~ 300kHz | |
Linearity | ±0.5% | |
Accuracy | ±0.75% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | - | |
Current - Supply (Max) | 50mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-PowerSOIC (0.295", 7.50mm Width), 10 Leads | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,41000 € | 9,41 € |
| 5 | 8,53200 € | 42,66 € |
| 10 | 8,20300 € | 82,03 € |
| 25 | 7,81000 € | 195,25 € |
| 50 | 7,54160 € | 377,08 € |
| 100 | 7,29570 € | 729,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 6,75552 € | 3.647,98 € |
| 1.080 | 6,57150 € | 7.097,22 € |
| Unit Price without VAT: | 9,41000 € |
|---|---|
| Unit Price with VAT: | 11,19790 € |

