HLSR-SM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLSR 10-SM

DigiKey Part Number
398-1126-ND
Manufacturer
Manufacturer Product Number
HLSR 10-SM
Description
CURRENT SENSOR HE/OL 10A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sensor 10A 1 Channel Hall Effect, Open Loop Bidirectional Module
Datasheet
 Datasheet
EDA/CAD Models
HLSR 10-SM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
80mV/A
Frequency
400kHz
Linearity
±0.5%
Accuracy
±1%
Voltage - Supply
5V
Response Time
2.5µs
Current - Supply (Max)
25mA
Operating Temperature
-40°C ~ 105°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 252
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18,38000 €8,38 €
57,54800 €37,74 €
107,24300 €72,43 €
256,88120 €172,03 €
506,63540 €331,77 €
4006,01808 €2.407,23 €
8005,84653 €4.677,22 €
1.2005,75301 €6.903,61 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,38000 €
Unit Price with VAT:9,97220 €