
HLSR 10-P | |
|---|---|
DigiKey Part Number | 398-1121-ND |
Manufacturer | |
Manufacturer Product Number | HLSR 10-P |
Description | CURRENT SENSOR HE/OL 10A |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 10A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | HLSR 10-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 80mV/A | |
Frequency | 400kHz | |
Linearity | ±0.5% | |
Accuracy | ±1% | |
Voltage - Supply | 5V | |
Response Time | 2.5µs | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,07000 € | 7,07 € |
| 5 | 6,36400 € | 31,82 € |
| 10 | 6,10300 € | 61,03 € |
| 25 | 5,79160 € | 144,79 € |
| 50 | 5,57900 € | 278,95 € |
| 400 | 5,04290 € | 2.017,16 € |
| 800 | 4,89339 € | 3.914,71 € |
| 1.200 | 4,81179 € | 5.774,15 € |
| Unit Price without VAT: | 7,07000 € |
|---|---|
| Unit Price with VAT: | 8,41330 € |




