
HAC 300-S | |
|---|---|
DigiKey Part Number | HAC300-S-ND |
Manufacturer | |
Manufacturer Product Number | HAC 300-S |
Description | CURRENT SENSOR HE/OL 300A |
Customer Reference | |
Detailed Description | Current Sensor 300A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 50kHz | |
Linearity | ±1% | |
Accuracy | ±1% | |
Voltage - Supply | ±15V | |
Response Time | 7µs | |
Current - Supply (Max) | 18mA | |
Operating Temperature | -10°C ~ 80°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,26000 € | 59,26 € |
| 5 | 54,73400 € | 273,67 € |
| 10 | 53,06100 € | 530,61 € |
| 45 | 49,90511 € | 2.245,73 € |
| 90 | 48,64267 € | 4.377,84 € |
| 135 | 47,95415 € | 6.473,81 € |
| Unit Price without VAT: | 59,26000 € |
|---|---|
| Unit Price with VAT: | 70,51940 € |



