HAC-xxx-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HAC 600-S

DigiKey Part Number
398-1153-ND
Manufacturer
Manufacturer Product Number
HAC 600-S
Description
CURRENT SENSOR HE/OL 600A
Customer Reference
Detailed Description
Current Sensor 600A 1 Channel Hall Effect, Open Loop Bidirectional Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
-
Frequency
DC ~ 50kHz
Linearity
±1%
Accuracy
±1%
Voltage - Supply
±15V
Response Time
7µs
Current - Supply (Max)
25mA
Operating Temperature
-10°C ~ 80°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
168,79000 €68,79 €
563,65400 €318,27 €
1061,75100 €617,51 €
4558,15978 €2.617,19 €
9056,72344 €5.105,11 €
13555,93985 €7.551,88 €
Manufacturers Standard Package
Unit Price without VAT:68,79000 €
Unit Price with VAT:81,86010 €