
GO 20-SMS | |
---|---|
DigiKey Part Number | 398-1232-2-ND - Tape & Reel (TR) 398-1232-1-ND - Cut Tape (CT) 398-1232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GO 20-SMS |
Description | CURRENT SENSOR HE 20A 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 40mV/A | |
Frequency | DC ~ 300kHz | |
Linearity | ±0.3% | |
Accuracy | ±1.3% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 2µs | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,04000 € | 4,04 € |
5 | 3,62800 € | 18,14 € |
10 | 3,47300 € | 34,73 € |
25 | 3,28880 € | 82,22 € |
50 | 3,16280 € | 158,14 € |
100 | 3,04720 € | 304,72 € |
500 | 2,82296 € | 1.411,48 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | 2,30635 € | 3.459,53 € |
Unit Price without VAT: | 4,04000 € |
---|---|
Unit Price with VAT: | 4,80760 € |