
GO 10-SMS/SP3 | |
|---|---|
DigiKey Part Number | 398-GO10SMS/SP3TR-ND - Tape & Reel (TR) 398-GO10SMS/SP3CT-ND - Cut Tape (CT) 398-GO10SMS/SP3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GO 10-SMS/SP3 |
Description | CURRENT SENSOR HE 10A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 10A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | GO 10-SMS/SP3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 50mV/A | |
Frequency | DC ~ 300kHz | |
Linearity | ±0.3% | |
Accuracy | ±1.3% | |
Voltage - Supply | 3.135V ~ 3.465V | |
Response Time | 2µs | |
Current - Supply (Max) | 26mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 5 | 3,63600 € | 18,18 € |
| 10 | 3,48100 € | 34,81 € |
| 25 | 3,29640 € | 82,41 € |
| 50 | 3,16960 € | 158,48 € |
| 100 | 3,05390 € | 305,39 € |
| 500 | 2,82792 € | 1.413,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,67788 € | 4.016,82 € |
| 3.000 | 2,60152 € | 7.804,56 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,81950 € |

