
GO 10-SMS/SP3 | |
---|---|
DigiKey Part Number | 398-GO10SMS/SP3TR-ND - Tape & Reel (TR) 398-GO10SMS/SP3CT-ND - Cut Tape (CT) 398-GO10SMS/SP3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GO 10-SMS/SP3 |
Description | CURRENT SENSOR HE 10A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 10A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | GO 10-SMS/SP3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 50mV/A | |
Frequency | DC ~ 300kHz | |
Linearity | ±0.3% | |
Accuracy | ±1.3% | |
Voltage - Supply | 3.135V ~ 3.465V | |
Response Time | 2µs | |
Current - Supply (Max) | 26mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,02000 € | 4,02 € |
5 | 3,61200 € | 18,06 € |
10 | 3,45700 € | 34,57 € |
25 | 3,27360 € | 81,84 € |
50 | 3,14800 € | 157,40 € |
100 | 3,03300 € | 303,30 € |
500 | 2,80860 € | 1.404,30 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | 2,65959 € | 3.989,39 € |
3.000 | 2,58375 € | 7.751,25 € |
Unit Price without VAT: | 4,02000 € |
---|---|
Unit Price with VAT: | 4,78380 € |