DHR 100 C10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DHR 200 C10

DigiKey Part Number
DHR200C10-ND
Manufacturer
Manufacturer Product Number
DHR 200 C10
Description
CURRENT SENSOR HE/OL 200A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sensor 200A 1 Channel Hall Effect, Open Loop Bidirectional Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, 0V ~ 10V
Sensitivity
-
Frequency
DC ~ 6kHz
Linearity
±1%
Accuracy
±1%
Voltage - Supply
20V ~ 50V
Response Time
150ms
Current - Supply (Max)
30mA
Operating Temperature
-40°C ~ 70°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1221,89000 €221,89 €
5207,91600 €1.039,58 €
24196,78542 €4.722,85 €
Manufacturers Standard Package
Unit Price without VAT:221,89000 €
Unit Price with VAT:264,04910 €