
DHR 100 C10 | |
|---|---|
DigiKey Part Number | 398-1086-ND |
Manufacturer | |
Manufacturer Product Number | DHR 100 C10 |
Description | CURRENT SENSOR HE/OL 100A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 100A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, 0V ~ 10V | |
Sensitivity | - | |
Frequency | DC ~ 6kHz | |
Linearity | ±1% | |
Accuracy | ±1% | |
Voltage - Supply | 20V ~ 50V | |
Response Time | 150ms | |
Current - Supply (Max) | 30mA | |
Operating Temperature | -40°C ~ 70°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,67000 € | 202,67 € |
| 5 | 189,72400 € | 948,62 € |
| 24 | 179,42583 € | 4.306,22 € |
| 48 | 175,48646 € | 8.423,35 € |
| Unit Price without VAT: | 202,67000 € |
|---|---|
| Unit Price with VAT: | 241,17730 € |




