DHAB S/118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DHAB S/134

DigiKey Part Number
398-DHABS/134-ND
Manufacturer
Manufacturer Product Number
DHAB S/134
Description
CURRENT SENSOR HE/OL 50A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sensor 50A 1 Channel Hall Effect, Open Loop Unidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
40mV/A
Frequency
278Hz
Linearity
±0.5%
Accuracy
±1.5%
Voltage - Supply
4.75V ~ 5.25V
Response Time
-
Current - Supply (Max)
20mA
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Polarization
Unidirectional
Mounting Type
Package / Case
Module, Single Pass Through
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
137,94000 €37,94 €
534,86800 €174,34 €
1033,72800 €337,28 €
2532,37240 €809,31 €
5031,44800 €1.572,40 €
12030,39192 €3.647,03 €
Manufacturers Standard Package
Unit Price without VAT:37,94000 €
Unit Price with VAT:45,14860 €