Direct

FP11954_LISA2-WWW-PIN | |
|---|---|
DigiKey Part Number | FP11954_LISA2-WWW-PIN-ND |
Manufacturer | |
Manufacturer Product Number | FP11954_LISA2-WWW-PIN |
Description | LENS CLEAR 76-80DEG WIDE |
Customer Reference | |
Detailed Description | Lens With Holder Clear 76° ~ 80° Wide |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 9.9mm Dia | |
Lens Transparency | - | |
Optical Pattern | Wide | |
Viewing Angle | 76° ~ 80° | |
For Use With/Related Manufacturer | Nichia | |
Material | - | |
Mounting Type | - |

