
Category | Lens Size 9.9mm Dia |
Manufacturer Ledil | Lens Transparency Diffused |
Series | Optical Pattern Wide |
Packaging Bag | Viewing Angle 76° ~ 80° |
Part Status Active | For Use With/Related Manufacturer Lumileds, Nichia |
Type Lens With Holder | Material Acrylic |
Color Clear | Mounting Type Adhesive |
Number of LEDs 1 | Base Product Number |
Lens Style Round with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,92180 € | 192,18 € |
| Unit Price without VAT: | 1,92180 € |
|---|---|
| Unit Price with VAT: | 2,28694 € |

