MFR Recommended
MFR Recommended

Category | Lens Size 69.9mm Dia |
Manufacturer Ledil | Lens Transparency Diffused |
Series | Optical Pattern Spot |
Packaging Bulk | Viewing Angle 27° ~ 36° |
Part Status Obsolete | For Use With/Related Manufacturer Bridgelux, Cree, Philips, Seoul |
Type Lens with Integrated Mount | Material Acrylic |
Color Clear | Mounting Type Screw |
Number of LEDs 1 | Base Product Number |
Lens Style Round with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F15155_RONDA-HLD-A | Ledil | 0 | 711-F15155_RONDA-HLD-A-ND | 1,32208 € | MFR Recommended |
| F15667_RONDA-S | Ledil | 0 | 711-F15667_RONDA-S-ND | 3,84133 € | MFR Recommended |









