
F15667_RONDA-S | |
|---|---|
DigiKey Part Number | 711-F15667_RONDA-S-ND |
Manufacturer | |
Manufacturer Product Number | F15667_RONDA-S |
Description | LENS CLEAR 25DEG MEDIUM SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear 25° Medium Screw |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Ripple Top | |
Lens Size | 69.9mm Dia | |
Lens Transparency | - | |
Optical Pattern | Medium | |
Viewing Angle | 25° | |
For Use With/Related Manufacturer | - | |
Material | Acrylic | |
Mounting Type | Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 3,85875 € | 463,05 € |
| Unit Price without VAT: | 3,85875 € |
|---|---|
| Unit Price with VAT: | 4,59191 € |

