MFR Recommended
MFR Recommended

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Domed Top | |
Lens Size | 49.9mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Wide | |
Viewing Angle | 72° ~ 85° | |
For Use With/Related Manufacturer | Bridgelux, Cree, Lumileds, Nichia, Philips, Samsung, Seoul, Tridonic | |
Material | Acrylic | |
Mounting Type | Twist Lock | |
Base Product Number |








